FASTRONXHBCC-472J-01Inductor Leaded
Choke Wirewound 4.7mH 5% 20KHz 40Q-Factor Ferrite 230mA 12Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Ferrite | |
| 4700u | |
| 5% | |
| 20K | |
| 0.23 | |
| 0.27 | |
| 12 | |
| 40 | |
| 252K | |
| 0.34M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

