OmronXH3A-5041-4AConnector Headers and PCB Receptacles
Conn Board to Board HDR 50 POS 1.27mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.9 | |
| 0.5 | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 105 | |
| 400 | |
| 39.1 | |
| 7 | |
| 12.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

