| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Emitter Type | DFB/PIN |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength (nm) | 1310 |
| Form Factor | SFP+ |
| Average Optical Output Power (dBm) | -6 to -0.5 |
| Maximum Forward Current (mA) | 360 |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Maximum Power Dissipation (mW) | 1200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Mounting | Snap Fit To Panel |
| Package Height | 12.5 |
| Package Width | 13.9 |
| Package Length | 58.4 |
| PCB changed | 20 |
| Pin Count | 20 |