Excelsys / Advanced EnergyXGRAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 10A 240W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| No | |
| Yes | |
| Mounting | Screw |
| Package Length | 37 |
Power your device with direct current by using this XGR AC to DC power supply from Excelsys Technologies to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
