OmronXG8W-1031Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole

Safety is an important concern when designing electronic devices. Omron's unshrouded XG8W-1031 header connector helps protect your equipment from accidental shortages. This PL connector's 10 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 12.7 mm long, 8.5 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. XG8W-1031 is housed in black polybutylene terephthalate.

149 parts: Ships in 6 days

    Total$3.59Price for 5

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 149 parts
      • Price: $0.718

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.