OmronXG8T-0231Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 2.5 | |
| 5 | |
| 6.8 | |
| Contact Plating Thickness | 0.15um |
| 3 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Omron's unshrouded XG8T-0231 header connector. This PL connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. XG8T-0231 is housed in black polybutylene terephthalate. This product is 2.5 mm long, 6.8 mm tall and 5 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

