Excelsys / Advanced EnergyXG7AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.17A 100W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.17 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 380 | |
| 4000VAC | |
| 0.1% | |
| 47 to 440 | |
| 90(Typ) | |
| No | |
| No | |
| Yes | |
| -20 | |
| 70 | |
| Mounting | Chassis |
| Package Length | 37 |
Power your device with direct current by using this XG7 AC to DC power supply from Excelsys Technologies to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 100 W. This part's single output can handle a current up to 4.17 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

