OmronXG5N-501Connector Discrete Wire Housing
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 50 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50 | |
| 68.06 | |
| 6.1 | |
| 14.4 | |
| Cable Mount |
For all your modern day data transfer needs, this terminal block XG5N-501 discrete wire housing from Omron will make a durable connection. XG5N-501 is housed in 400v. This product is Polyamide mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

