OmronXG5N-401-UConnector Discrete Wire Housing
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 40 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 250VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 50 | |
| Reel | |
| 64.9 | |
| 7.9 | |
| 15.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

