OmronXG5M-5035-NConnector Discrete Wire Housing
Conn Housing PL 50 POS 2.54mm IDT ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 50 | |
| 2 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3 | |
| 300VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 68.1 | |
| 14.4 | |
| 7.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

