OmronXG5M-3032-NConnector Discrete Wire Housing
Conn Housing RCP 30 POS 2.54mm IDT ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 30 | |
| 2 | |
| IDT | |
| 2.54 | |
| Straight | |
| 3 | |
| 300VAC | |
| 1000 | |
| -55 | |
| 85 | |
| 42.7 | |
| 14.4 | |
| 7.1 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

