OmronXG5M-2035-NConnector Headers and PCB Receptacles

Conn IDC Connector SKT 20 POS 2.54mm IDT ST Cable Mount

Use this idc connector XG5M-2035-N header connector from Omron where IDC ribbon cables are used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3 A. XG5M-2035-N is housed in black polybutylene terephthalate. This product is 30 mm long, 7.1 mm tall and 14.4 mm deep. It uses the idt termination method. This connector has an operating temperature of -55 to 85 °C.

99 parts: Ships in 7 days

    Total$4.35Price for 1

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 99 parts
      • Price: $4.35

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.