| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| -55 | |
| 105 | |
| 55 | |
| 7 |
This strain relief XG4S-4004 connector accessory from Omron will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 55 mm long and 7 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

