OmronXG4M-6430Connector Headers and PCB Receptacles
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Side Entry Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 64 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 85.8 | |
| 10.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

