OmronXG4M-3430Connector Headers and PCB Receptacles

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

Omron brings you their idc connector XG4M-3430 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. This product is 47.7 mm long. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-3430 is housed in black polybutylene terephthalate.

183 parts: Ships in 8 days

    Total$2.47Price for 1

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 183 parts
      • Price: $2.47

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.