OmronXG4M-3030-TConnector Headers and PCB Receptacles

Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount

Look no further than the idc connector XG4M-3030-T header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. XG4M-3030-T is housed in black polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 16.1 mm tall.

358 parts: Ships in 4 days

    Total$2.86Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 358 parts
      • Price: $2.86

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.