OmronXG4M-2630Connector Headers and PCB Receptacles

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount

Look no further than the idc connector XG4M-2630 header connector from Omron, a great tool to use when board-to-board interconnects is required. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. XG4M-2630 is housed in black polybutylene terephthalate. It uses the idt termination method. This product is 37.6 mm long.

758 parts: Ships in 7 days

    Total$1.12Price for 1

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 758 parts
      • Price: $1.1200

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.