OmronXG4M-1630-UConnector Headers and PCB Receptacles

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

Reduce safety concerns with this idc connector XG4M-1630-U header connector from Omron which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. XG4M-1630-U is housed in black polybutylene terephthalate. This product is 10.6 mm tall.

407 parts: Ships in 7 days

    Total$2.70Price for 1

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 407 parts
      • Price: $2.70

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.