OmronXG4M-1630-TConnector Headers and PCB Receptacles

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

Protect your printed circuit boards from accidental damages with Omron's idc connector XG4M-1630-T header connector. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. XG4M-1630-T is housed in black polybutylene terephthalate. This product is 16.1 mm tall. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C.

221 parts: Ships in 6 days

    Total$1.02Price for 1

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 221 parts
      • Price: $1.0200

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.