OmronXG4M-1430-UConnector Headers and PCB Receptacles
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 14 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 1 | |
| 250VAC | |
| 20 | |
| -55 | |
| 105 | |
| 22.3 | |
| 9.5 | |
| Cable Mount |
Safety is an important concern when designing electronic devices. Omron's idc connector XG4M-1430-U header connector helps protect your equipment from accidental shortages. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. This product is 22.3 mm long and 9.5 mm. It uses the idt termination method. XG4M-1430-U is housed in black polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

