OmronXG4M-1030Connector Headers and PCB Receptacles

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount

Make strong and binding connections on your circuit boards by adopting this idc connector XG4M-1030 connector from Omron. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-1030 is housed in black polybutylene terephthalate. This product is 17.3 mm long.

386 parts: Ships in 7 days

    Total$0.69Price for 1

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 386 parts
      • Price: $0.6860

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.