OmronXG4M-1030-UConnector Headers and PCB Receptacles

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount

Mount this idc connector XG4M-1030-U header connector from Omron on a jumper post on your PCB to support physical configuration options. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. XG4M-1030-U is housed in black polybutylene terephthalate. This product is 17.3 mm long and 9.5 mm.

8,298 parts: Ships in 5 days

    Total$63.00Price for 36

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8,298 parts
      • Price: $1.75

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.