OmronXG4M-1030-TConnector Headers and PCB Receptacles

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount

Protect your printed circuit boards from accidental damages with Omron's idc connector XG4M-1030-T header connector. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A. XG4M-1030-T is housed in black polybutylene terephthalate. This product is 16.1 mm tall. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C.

6,120 parts: Ships in 4 days

    Total$63.36Price for 64

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,120 parts
      • Price: $0.99

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.