OmronXG4H-6431Connector Headers and PCB Receptacles
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 85.5 | |
| 7.1 | |
| 7.2 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip XG4H-6431 connector from Omron. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. XG4H-6431 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 85.5 mm long, 7.2 mm tall and 7.1 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

