OmronXG4H-4031-1Connector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 55.4 | |
| 7.1 | |
| 7.2 | |
| Through Hole |
Think of Omron's socket strip XG4H-4031-1 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. XG4H-4031-1 is housed in black polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 55.4 mm long, 7.2 mm tall and 7.1 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

