OmronXG4H-3431-1Connector Headers and PCB Receptacles
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 47.7 | |
| 7.1 | |
| 7.2 | |
| 3.1 | |
| Through Hole |
Reduce safety concerns with this socket strip XG4H-3431-1 header connector from Omron which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 47.7 mm long, 7.2 mm tall and 7.1 mm deep. This connector has an operating temperature of -55 to 105 °C. XG4H-3431-1 is housed in black polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

