OmronXG4H-2631Connector Headers and PCB Receptacles

Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip XG4H-2631 header connector from Omron on your PCB today! This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 3 A. XG4H-2631 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 37.6 mm long, 7.2 mm tall and 7.1 mm deep.

99 parts: Ships in 6 days

    Total$3.80Price for 1

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 99 parts
      • Price: $3.80

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.