OmronXG4H-1631Connector Headers and PCB Receptacles
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 20 | |
| -55 | |
| 105 | |
| 24.9 | |
| 7.1 | |
| 7.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

