OmronXG4E-1032Connector Headers and PCB Receptacles
Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 1 | |
| 250VAC | |
| 20 | |
| -55 | |
| 105 | |
| 32 | |
| 8.2 | |
| 29.4 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

