OmronXG4C-2034Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| Tray | |
| 32.7 | |
| 12.2 | |
| 8.5 | |
| 3.2 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded XG4C-2034 connector from Omron. This PL connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 32.7 mm long, 8.5 mm tall and 12.2 mm deep. XG4C-2034 is housed in black glass reinforced polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

