OmronXG4C-5031Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 70.8 | |
| 8.5 | |
| 9 | |
| 3.2 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded XG4C-5031 connector from Omron. This PL connector's 50 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. It has a plug type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 70.8 mm long, 9 mm tall and 8.5 mm deep. It uses the solder termination method. XG4C-5031 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

