OmronXG4C-3034Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 45.4 | |
| 12.2 | |
| 8.5 | |
| 3.2 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Omron's shrouded XG4C-3034 header connector helps protect your equipment from accidental shortages. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 3 A. XG4C-3034 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. This product is 45.4 mm long, 8.5 mm tall and 12.2 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

