OmronXG4C-1434Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 25.1 | |
| 12.2 | |
| 8.5 | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

