OmronXG4A-4031Connector Headers and PCB Receptacles
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 70.1 | |
| 8.5 | |
| 27 | |
| 3.2 | |
| Through Hole |
This ejector XG4A-4031 header connector from Omron is used for jumper posts to support physical configuration options on printed circuit boards. This PL connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. XG4A-4031 is housed in black polybutylene terephthalate. This product is 70.1 mm long, 27 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

