OmronXG4A-3034Connector Headers and PCB Receptacles

Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole

Omron brings you their ejector XG4A-3034 header connector, an important safety tool for protecting your electronic components from accidental damage. This PL connector's 30 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. It has a plug type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. XG4A-3034 is housed in black polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 57.4 mm long, 8.5 mm tall and 27 mm deep.

42 parts: Ships in 7 days

    Total$1.18Price for 1

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 42 parts
      • Price: $1.180

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.