| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Polarization Type | Center Slot/Dual Slot |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 50 |
| Product Length (mm) | 44.7 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 27 |
| Contact Plating Thickness | 0.15um |
| Tail Length (mm) | 3.2 |
| Mounting | Through Hole |