OmronXG4A-1634Connector Headers and PCB Receptacles
Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 3 | |
| 300VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 50 | |
| 39.6 | |
| 27 | |
| 8.5 | |
| 3.2 | |
| Through Hole |
Mount this ejector XG4A-1634 header connector from Omron on a jumper post on your PCB to support physical configuration options. This PL connector's 16 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 3 A. This product is 39.6 mm long, 8.5 mm tall and 27 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. XG4A-1634 is housed in black polybutylene terephthalate.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

