The Channel Sounding Dev Kit is designed to support the development and prototyping of products that use Channel Sounding for distance estimation over a Bluetooth LE connection. The Dev Kit provides a feature-packed, USB or coin cell powered development platform with a dual-antenna design, up to +10 dBm output power, as well as an accelerometer. When the kit is connected to a PC running Simplicity Studio, a Channel Sounding visualizer tool allows customers to effortlessly view distance measurements in real time. The small form factor of this board increases accuracy and improves spatial and multipath resolution which makes it ideal for size-constrained applications like key fobs and asset tags.
Key Features
- • Supports Channel Sounding RF reference design
- • +10 dBm, 1536 kB Flash, 256 kB RAM
- • Secure Vault High
- • AI/ML Hardware Accelerator
- • Packet Trace Interface
- • Virtual COM port
- • J-Link on-board debugger supporting SWD
- • External device debugging
- • 1-to-2 RF switch
- • Stereo microphones
- • Si7021 RHT Sensor
- • CR2032 coin cell battery support
- • 2x U.FL connector
- • QWIIC and USB-C connector
- • Signal breakouts
- • Inertial Sensor
- • Stereo microphones
- • Pressure Sensor
- • Ambient light sensor
- • Hall-effect sensor
- • User LEDs / push buttons
| Supplier Unconfirmed | |
| EAR99 | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| EFR32MG24B210F1536IM48-B | |
| Combo Wireless Module | |
| 2400 | |
| USB | |
| 10 | |
| 3/3.3/5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

