Reduced Price
OmronXF3M-2915-1BConnector FFC-FPC
Conn FFC/FPC Connector SKT 29 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 29 | |
| 2 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Contact | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 18.6 | |
| 5.7 | |
| 3.13 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

