OmronXF3M(1)-0515-1BConnector FFC-FPC
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 9.6 | |
| 6.4 | |
| 2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

