OmronXF2W-0715-1AConnector FFC-FPC

Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel

Omron brings you their fpc connector XF2W-0715-1A flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.5 A. It uses the solder termination method. This product is 5.5 mm long, 1.1 mm tall and 4.1 mm deep. This flexible flat cable has an operating temperature of -30 to 85 °C. XF2W-0715-1A is housed in natural liquid crystal polymer.

2,778 parts: Ships in 2 days

    Total$62.64Price for 108

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,778 parts
      • Price: $0.58

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.