OmronXF2U-3215-3AConnector FFC-FPC
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 32 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 60 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 17.9 | |
| 3.5 | |
| 0.9 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

