OmronXF2M-5515-1AHConnector FFC-FPC
Conn FFC/FPC Connector SKT 55 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 55 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 31.6 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this fpc connector XF2M-5515-1AH flexible flat cable from Omron. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 0.5 A. This product is 31.6 mm long, 2.1 mm tall and 6.2 mm deep. It uses the solder termination method. XF2M-5515-1AH is housed in natural liquid crystal polymer. This flexible flat cable has an operating temperature of -30 to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

