OmronXF2M-5415-1AHConnector FFC-FPC

Conn FFC/FPC Connector SKT 54 POS 0.5mm Solder RA SMD Reel

This ffc/fpc connector XF2M-5415-1AH flexible printed circuit from Omron can have discrete components built on it. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 0.5 mm. This socket type connector's 54 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method. XF2M-5415-1AH is housed in natural liquid crystal polymer. This product is 31.1 mm long, 2.1 mm tall and 6.2 mm deep.

1,500 parts: Ships in 3 days

    Total$2,771.25Price for 1500

    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,500 parts
      • Price: $1.8475

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.