OmronXF2M-3515-1AConnector FFC-FPC
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 35 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 21.6 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Omron's fpc connector XF2M-3515-1A flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. Its pitch is 0.5 mm. It has a right angle body orientation. This socket type connector's 35 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method. This product is 21.6 mm long, 2.1 mm tall and 6.2 mm deep. XF2M-3515-1A is housed in natural liquid crystal polymer.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

