OmronXF2M-1415-1AConnector FFC-FPC
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 11.1 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
The fpc connector XF2M-1415-1A flexible flat cable from Omron can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A. This flexible flat cable has an operating temperature of -30 to 85 °C. It uses the solder termination method. XF2M-1415-1A is housed in natural liquid crystal polymer. This product is 11.1 mm long, 2.1 mm tall and 6.2 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

