OmronXF2M-0815-1A-R100Connector FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 50 | |
| -30 | |
| 85 | |
| 20 | |
| Reel | |
| 8.1 | |
| 6.2 | |
| 2.1 | |
| Surface Mount |
Whether your needs are small or large, this terminal block XF2M-0815-1A-R100 flexible flat cable from Omron provides an organized, space-saving alternative to traditional spherical wire. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 15. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

