OmronXF2J122412AConnector FFC-FPC
Conn FPC Connector SKT 12 POS 0.5mm Solder ST SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -30 | |
| 85 | |
| Reel | |
| 10.5 | |
| 2.95 | |
| 4.15 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

