OmronXF2B234531AConnector FFC-FPC
Conn FPC Connector SKT 23 POS 0.3mm Solder RA SMD Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 23 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.2 | |
| 50VDC|50VAC | |
| 50 | |
| -30 | |
| 85 | |
| Reel | |
| 8.8 | |
| 5.2 | |
| 2.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
