| Compliant | |
| 5A992.c | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RISC | |
| C28x | |
| C28x | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 256KB | |
| 100KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 40 | |
| 3 | |
| 3 | |
| 21/21/21 | |
| 12/12/12 | |
| 2 | |
| 2 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

